
The BEL CQ2320-9R is a dual output power supply module with an efficiency of 88%. It operates within a temperature range of -40°C to 71°C and has a maximum power dissipation of 120W. The module is packaged in bulk and is available in quantities of 10. It is not radiation hardened and is not RoHS compliant.
Sign in to ask questions about the BEL CQ2320-9R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
BEL CQ2320-9R technical specifications.
| Approvals | UL, CSA, CE, TUV, IEC, EN |
| Package/Case | Module |
| Efficiency | 88% |
| Height | 0.78inch |
| Length | 6.73inch |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 120W |
| Mount | Chassis Mount |
| Number of Outputs | 2 |
| Output Current | 9.2A |
| Output Power | 120W |
| Output Voltage | 12V |
| Package Quantity | 10 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | Q |
| Width | 4.37inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for BEL CQ2320-9R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
