Isolated DC-DC regulated power supply module, 0.5W, hybrid construction. Features 5V single output at 100mA, with a maximum output power of 500mW. Operates within a 4.65V to 5.5V input voltage range and offers 500V isolation. Packaged in a through-hole mountable module with dimensions of 1.25" L x 0.8" W x 0.4" H (20.3mm depth). Rated for operation between -25°C and 85°C, with short-circuit protection.
BEL CRS505 technical specifications.
| Package/Case | Module |
| Depth | 20.3mm |
| Features | SCP |
| Height | 0.4inch |
| Isolation | Isolated |
| Isolation Voltage | 500V |
| Length | 1.25inch |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 4.65V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 100mA |
| Max Power Dissipation | 500mW |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output | 5V |
| Output Current | 100mA |
| Output Power | 500mW |
| Output Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | CRS |
| Voltage - Output 1 | 5V |
| Width | 0.8inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for BEL CRS505 to view detailed technical specifications.
No datasheet is available for this part.