DC/DC Power Supply Single-OUT 12V 8A 100W 17-Pin
BEL CS1301-9ER technical specifications.
| Number of Outputs | 1 |
| Output Power | 100W |
| Output Voltage | 12V |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for BEL CS1301-9ER to view detailed technical specifications.
No datasheet is available for this part.