Conn D-Subminiature PIN 25 POS Screw ST 25 Terminal 1 Port
Checking distributor stock and pricing after the page loads.
| Type | D-Subminiature |
| Contact Gender | PIN |
| Number of Contacts | 25 |
| Number of Rows | 2 |
| Termination Method | Screw |
| Body Orientation | Straight |
| Number of Terminals | 25 |
| Number of Ports | 1 |
| Wire Size | 26AWG |
| RoHS Version | 2011/65/EU |