This D-Subminiature connector features 100 male contacts with a rated current of 3A and a dielectric withstanding voltage of 850VAC. It has a UL flammability code of 94V-0 and a plating thickness of 50 microns. The connector is suitable for operating temperatures between -55°C and 135°C.
BEL DCCM100PSB technical specifications.
| Max Operating Temperature | 135 |
| Min Operating Temperature | -55 |
| Termination Type | SOLDER |
| Total Number of Contacts | 100 |
| Contact Gender | MALE |
| Rated Current (Signal) | 3 |
| Dielectric Withstanding Voltage | 850VAC |
| UL Flammability Code | 94V-0 |
| Plating Thickness | 50u |
| Number Of Connectors | ONE |
| REACH | Compliant |
| Military Spec | True |
No datasheet is available for this part.