Rectangular Connector Adapter, 21 Contacts(Side1), 21 Contacts(Side2), Panel Mount, Male-Female,
BEL DCDM21CS technical specifications.
| Contact Gender | MALE-FEMALE |
| Manufacturer Series | DCDM |
| UL Flammability Code | 94V-0 |
| Contact Finish Termination | GOLD |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for BEL DCDM21CS to view detailed technical specifications.
No datasheet is available for this part.