Sign in to ask questions about the BEL DCDM51SBRPN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
BEL DCDM51SBRPN technical specifications.
| Terminal Pitch (mm) | 1.27 |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Terminals | 51 |
| Number of Ports | 1 |
| Number of Rows | 3 |
| Product Length (mm) | 47.63 |
| Product Depth (mm) | 19.43 |
| Product Height (mm) | 8.92 |
| Type | D-Subminiature |
| Contact Gender | SKT |
| Number of Contacts | 51 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 135°C |
| Max Current Rating | 3A |
| Cage Code | 92912 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for BEL DCDM51SBRPN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.