The DCM-37S is a 37-position female D-subminiature connector with a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -65 degrees Celsius. It features a glass-filled diallyl phthalate insulator material and a gold (Au) contact finish with a nickel (Ni) barrier. The connector is rated for a signal current of 5 amps and has a reliability rating of MIL-C-24308. It also meets the UL flammability code 94V-0 and has a plating thickness of 20 microns.
Sign in to ask questions about the BEL DCM-37S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
BEL DCM-37S technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -65 |
| Termination Type | SOLDER |
| Insulator Material | GLASS FILLED DIALLYL PHTHALATE |
| Total Number of Contacts | 37 |
| Contact Gender | FEMALE |
| Reliability | MIL-C-24308 |
| Rated Current (Signal) | 5 |
| Dielectric Withstanding Voltage | 1250VAC |
| Insulator Color | GREEN |
| UL Flammability Code | 94V-0 |
| Plating Thickness | 20u |
| Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier |
| Mating Contact Row Spacing | 0.112 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8536.69.40.30 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for BEL DCM-37S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.