Sign in to ask questions about the BEL DE-9P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
BEL DE-9P technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -65 |
| Termination Type | SOLDER |
| Insulator Material | GLASS FILLED POLYESTER |
| Total Number of Contacts | 9 |
| Contact Gender | MALE |
| UL Flammability Code | 94V-0 |
| Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8536.69.40.30 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for BEL DE-9P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.