Conn DIN V1.0/2.3 PL 0Hz to 6GHz 50Ohm Crimp RA Cable Mount Gold
Checking distributor stock and pricing after the page loads.
| Type | DIN V1.0/2.3 |
| Gender | PL |
| Termination Method | Crimp |
| Body Orientation | Right Angle |
| Mounting | Cable Mount |
| Operating Frequency | 0 to 6GHz |
| Impedance | 50Ohm |
| Contact Plating | Gold |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |