BEL DIN50-7801 technical specifications.
| Type | DIN V1.0/2.3 |
| Gender | SKT |
| Termination Method | Crimp |
| Body Orientation | Right Angle |
| Mounting | Cable Mount |
| Operating Frequency | 0 to 4GHz |
| Impedance | 50Ohm |
| Contact Plating | Gold |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for BEL DIN50-7801 to view detailed technical specifications.
No datasheet is available for this part.