The Melcher M Series power supply has a maximum operating temperature of 71°C and a minimum operating temperature of -40°C. It is a single-output device with an output power of 50W and an output voltage of 5.1V. The power supply is CE approved and has a packaging type of bulk. It measures 1.52 inches in height, 4.38 inches in width, and 6.63 inches in length.
BEL DM1001-9R technical specifications.
| Approvals | CE |
| Efficiency | 74% |
| Height | 1.52inch |
| Length | 6.63inch |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 41W |
| Mount | Chassis Mount |
| Number of Outputs | 1 |
| Output Power | 50W |
| Output Voltage | 5.1V |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | Melcher M |
| Width | 4.38inch |
| RoHS | Not CompliantNo |
No datasheet is available for this part.