The BEL DM1301-7R is a module with a single 12V output and a maximum power dissipation of 50W. It operates with an efficiency of 81% and is designed for chassis mount applications. The module is packaged in bulk and is available in quantities of 5. It is not radiation hardened and is not RoHS compliant.
BEL DM1301-7R technical specifications.
| Approvals | CE, cULus, TUV, IEC, EN |
| Package/Case | Module |
| Efficiency | 81% |
| Height | 1.52inch |
| Length | 6.84inch |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -25°C |
| Max Power Dissipation | 50W |
| Mount | Chassis Mount |
| Number of Outputs | 1 |
| Output | 12V |
| Output Power | 50W |
| Output Voltage | 12V |
| Package Quantity | 5 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | M |
| Width | 4.38inch |
| RoHS | Not CompliantNo |
No datasheet is available for this part.