The DM1601-7R is a 24V 50W DC-DC converter module with an efficiency of 83%. It has a maximum operating temperature of 71°C and a minimum operating temperature of -25°C. The module is designed for chassis mount and is available in a bulk packaging with 5 units per package. It is not radiation hardened and is not RoHS compliant.
Sign in to ask questions about the BEL DM1601-7R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
BEL DM1601-7R technical specifications.
| Approvals | CE, cULus, TUV, IEC, EN |
| Package/Case | Module |
| Efficiency | 83% |
| Height | 1.52inch |
| Length | 6.61inch |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -25°C |
| Max Power Dissipation | 50W |
| Mount | Chassis Mount |
| Number of Outputs | 1 |
| Output | 24V |
| Output Power | 50W |
| Output Voltage | 24V |
| Package Quantity | 5 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | M |
| Weight | 1.698lb |
| Width | 4.37inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for BEL DM1601-7R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.