
EURO-CASSETTE 120W 24V
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the BEL DP1601-9R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | UL, CSA, CE, TUV, IEC, EN |
| Package/Case | Module |
| Efficiency | 88.5% |
| Height | 0.78inch |
| Length | 6.73inch |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 192W |
| Mount | Chassis Mount |
| Number of Outputs | 1 |
| Output | 24V |
| Output Current | 4A |
| Output Power | 192W |
| Output Voltage | 24V |
| Package Quantity | 10 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | P |
| Width | 4.37inch |
| RoHS | Compliant |
Download the complete datasheet for BEL DP1601-9R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
