BEL DP1601-9RG technical specifications.
| Nominal Input Voltage | 72V |
| Number of Outputs | 1 |
| Output Power | 192W |
| Voltage - Output 1 | 24V |
| RoHS | Compliant |
Download the complete datasheet for BEL DP1601-9RG to view detailed technical specifications.
No datasheet is available for this part.