The dPWER DC-DC converter features undervoltage lockout, overvoltage protection, overcurrent protection, and overtemperature protection. It operates between 8V and 14V input voltage and can deliver up to 60A of output current. The converter has a maximum power dissipation of 165W and a single output voltage of 2.75V. It is available in a single package and is not RoHS compliant. The operating temperature range is from -40°C to 85°C.
BEL DP8160-T050 technical specifications.
| Features | UVLO, OVP, OCP, OTP |
| Max Input Voltage | 14V |
| Min Input Voltage | 8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 60A |
| Max Power Dissipation | 165W |
| Number of Outputs | 1 |
| Package Quantity | 1 |
| RoHS Compliant | No |
| Series | dPWER® |
| Voltage - Output 1 | 2.75V |
| RoHS | Not Compliant |
No datasheet is available for this part.