
Board mount DC/DC converter with 24V output voltage and 12A maximum output current. Features 3kV isolation voltage and 60% efficiency. Operates within a 0°C to 70°C temperature range. Chassis, panel, and screw mounting options are supported. Hybrid construction with a maximum power dissipation of 288W.
BEL F24-12-AG technical specifications.
| Package/Case | 100 |
| Current - Output 1 | 12A |
| Depth | 123.95mm |
| Efficiency | 60% |
| Height | 5inch |
| Isolation Voltage | 3kV |
| Length | 425.5mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 12A |
| Max Power Dissipation | 288W |
| Mount | Chassis Mount, Panel, Screw |
| Number of Outputs | 1 |
| Output Current | 12A |
| Output Voltage | 24V |
| Package Quantity | 10 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | Linear F |
| Voltage - Output 1 | 24V |
| Weight | 19lb |
| Width | 4.88inch |
| RoHS | Compliant |
Download the complete datasheet for BEL F24-12-AG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
