BEL FBC42ZH-T technical specifications.
| Number of Outputs | 1 |
| Output Current | 42A |
| Output Voltage | 12V |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for BEL FBC42ZH-T to view detailed technical specifications.
No datasheet is available for this part.