
This 15A connector features brass contacts with a tin plating, suitable for horizontal PCB mounting through a hole. The fuse size is 3AG, 1-1/4" L x 1/4" Dia (31.8mm x 6.35mm). The connector is lead free and available in a packaging of 2000 units per box.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the BEL FC-102 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Material | Brass |
| Contact Plating | Tin |
| Current Rating | 15A |
| Depth | 7.92mm |
| Fuse Size | 3AG, 1-1/4" L x 1/4" Dia (31.8mm x 6.35mm) |
| Lead Free | Lead Free |
| Length | 8.13mm |
| Material | Brass, Tin |
| Mount | Horizontal, PCB, Through Hole |
| Number of Circuits | 1 |
| Orientation | Horizontal |
| Package Quantity | 2000 |
| Packaging | Box |
| RoHS Compliant | No |
| Termination | PC Pin |
| RoHS | Not Compliant |
Download the complete datasheet for BEL FC-102 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
