
CINCH FC15PTI-LF Standard D Sub Connector, DA, Plug, 15 Contacts, Metal Body, IDC / IDT
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the BEL FC15PTI-LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Metal |
| Package/Case | Metal |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Insulation Material | Polyester |
| Material | Steel |
| Number of Contacts | 15 |
| Reach SVHC Compliant | No |
| Termination | IDC |
| RoHS | Compliant |
Download the complete datasheet for BEL FC15PTI-LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
