
CINCH FC25P-LF Standard D Sub Connector, 25 Contacts, Plug, DB, Metal Body, IDC / IDT
Checking distributor stock and pricing after the page loads.
| Body Material | Metal |
| Package/Case | Metal |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Material | Steel |
| Number of Contacts | 25 |
| Reach SVHC Compliant | No |
| Termination | IDC |
| RoHS | Compliant |
