BEL FC37P-LF technical specifications.
| Body Material | Metal |
| Package/Case | Metal |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Material | Steel |
| Number of Contacts | 37 |
| Reach SVHC Compliant | No |
| Termination | IDC |
| RoHS | Compliant |
Download the complete datasheet for BEL FC37P-LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
