This 15-pin D-subminiature connector features a metal package and a capacitance of 1nF. The connector body is made of metal and the contacts are made of steel. It has a flammability rating of UL94 V-0 and is not RoHS compliant. The termination type is solder and it is not SVHC compliant.
BEL FDA-15POL2TI2/1-LF technical specifications.
| Body Material | Metal |
| Capacitance | 1nF |
| Package/Case | Metal |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Material | Steel |
| Number of Contacts | 15 |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for BEL FDA-15POL2TI2/1-LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.