
CINCH FDA-15ST2/1-LF Filtered D Sub Connector, DA, Receptacle, 15 Contacts, 1000 pF, Steel Body
Checking distributor stock and pricing after the page loads.
| Body Material | Steel |
| Capacitance | 1nF |
| Package/Case | 100 |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Material | Steel |
| Number of Contacts | 15 |
| Reach SVHC Compliant | No |
| Termination | Solder |
| RoHS | Compliant |
