
D Subminiature Connector, 15 Contact(s), Male, Solder Terminal,
Checking distributor stock and pricing after the page loads.
| Body Material | Metal |
| Capacitance | 1nF |
| Package/Case | Metal |
| Flammability Rating | UL94 V-0 |
| Material | Steel |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Termination | Through Hole |
| RoHS | Not Compliant |
