
CINCH FDB-25SOL2T2/1-LF Filtered D Sub Connector, DB, Receptacle, 25 Contacts, 1000 pF, Metal Body
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the BEL FDB-25SOL2T2/1-LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
BEL FDB-25SOL2T2/1-LF technical specifications.
| Body Material | Metal |
| Capacitance | 1nF |
| Package/Case | Metal |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Material | Steel |
| Number of Contacts | 25 |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for BEL FDB-25SOL2T2/1-LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
