CINCH FDC-37POL2TI2/1-LF Filtered D Sub Connector, DC, Plug, 37 Contacts, 1000 pF, Metal Body
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the BEL FDC-37POL2TI2/1-LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Metal |
| Capacitance | 1nF |
| Package/Case | Metal |
| Flammability Rating | UL94 V-0 |
| Material | Steel |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for BEL FDC-37POL2TI2/1-LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.