Conn Filtered D-Subminiature PL 37 POS C Shell Size Solder ST Through Hole
Checking distributor stock and pricing after the page loads.
| Body Material | Metal |
| Capacitance | 1nF |
| Package/Case | Metal |
| Gender | Receptacle |
| Material | Steel |
| Number of Contacts | 37 |
| Reach SVHC Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |