CINCH FDCB-37P1AENTI2/1-LF Filtered D Sub Connector, Right Angle, DC, Plug, 37 Contacts, 1000 pF, Metal Body
Checking distributor stock and pricing after the page loads.
| Body Material | Metal |
| Capacitance | 1nF |
| Package/Case | Metal |
| Flammability Rating | UL94 V-0 |
| Material | Steel |
| Reach SVHC Compliant | No |
| Termination | Solder |
| RoHS | Compliant |