
CINCH FDE-9PBL2TI2/1-LF Filtered D Sub Connector, DE, Plug, 9 Contacts, 1000 pF, Metal Body
Checking distributor stock and pricing after the page loads.
| Body Material | Metal |
| Capacitance | 1nF |
| Package/Case | Metal |
| Gender | Male |
| Material | Steel |
| Number of Contacts | 9 |
| Reach SVHC Compliant | No |
| Termination | Solder |
| RoHS | Compliant |