
Filtered D Sub Connector, De, Plug, 9, 1000 Pf, Metal Body Rohs Compliant: Yes
Checking distributor stock and pricing after the page loads.
| Body Material | Metal |
| Capacitance | 1nF |
| Package/Case | Metal |
| Flammability Rating | UL94 V-0 |
| Material | Steel |
| Number of Contacts | 9 |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not Compliant |