CINCH FDE-9SBL2T2/1-LF Filtered D Sub Connector, DE, Receptacle, 9 Contacts, 1000 pF, Steel Body
Checking distributor stock and pricing after the page loads.
| Body Material | Steel |
| Capacitance | 1nF |
| Gender | Receptacle |
| Material | Steel |
| Number of Contacts | 9 |
| Reach SVHC Compliant | No |
| Resistance | 0.005R |
| Termination | Through Hole |
| RoHS | Compliant |