CINCH FDEB-9P1AENTI2/1-LF Filtered D Sub Connector, Right Angle, DE, Plug, 9 Contacts, 1000 pF, Steel Body
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the BEL FDEB-9P1AENTI2/1-LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Steel |
| Capacitance | 1nF |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Material | Steel |
| Number of Contacts | 9 |
| Reach SVHC Compliant | No |
| Resistance | 0.005R |
| RoHS Compliant | No |
| Termination | Through Hole |
| RoHS | Not Compliant |
Download the complete datasheet for BEL FDEB-9P1AENTI2/1-LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.