
CINCH FHTDB-44POL2TI2/3-LF Filtered D Sub Connector, DB, Plug, 44 Contacts, 330 pF, Metal Body
Checking distributor stock and pricing after the page loads.
| Body Material | Metal |
| Capacitance | 330pF |
| Package/Case | Metal |
| Gender | Male |
| Material | Steel |
| Number of Contacts | 44 |
| Reach SVHC Compliant | No |
| Termination | Solder |
| RoHS | Compliant |