This 15-pin D-Subminiature connector features a male gender and a metal package with a tin contact plating. It has a capacitance of 1nF and is made of steel with a metal body. The connector is terminated with solder and is not SVHC compliant.
BEL FHTDE-15POL2TI2/1-LF technical specifications.
| Body Material | Metal |
| Capacitance | 1nF |
| Package/Case | Metal |
| Contact Plating | Tin |
| Gender | Male |
| Material | Steel |
| Number of Contacts | 15 |
| Reach SVHC Compliant | No |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for BEL FHTDE-15POL2TI2/1-LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.