The BEL FK2320-9R is a 2-output power supply with a nominal input voltage of 50V and a maximum operating temperature range of -40°C to 71°C. It has a high efficiency of 81% and a maximum power dissipation of 144W. The power supply is packaged in bulk and is not radiation hardened. It meets CE and TUV approvals and has a high isolation voltage of 2.8kV.
BEL FK2320-9R technical specifications.
| Approvals | CE, TUV |
| Package/Case | 100 |
| Depth | 80mm |
| Efficiency | 81% |
| Height | 1.86inch |
| Isolation Voltage | 2.8kV |
| Length | 6.73inch |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 144W |
| Mount | Chassis Mount |
| Nominal Input Voltage | 50V |
| Number of Outputs | 2 |
| Output Current | 6A |
| Output Power | 120W |
| Output Voltage | 12V |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | Melcher K |
| Weight | 1.6kg |
| Width | 4.37inch |
| RoHS | Not CompliantNo |
No datasheet is available for this part.