Sign in to ask questions about the BEL FNP600-12G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
BEL FNP600-12G technical specifications.
| Approvals | UL, CSA, CE, IEC, EN |
| Package/Case | 600 |
| Depth | 83.8mm |
| Efficiency | 87% |
| Features | I²C |
| Height | 3.3inch |
| Isolation Voltage | 4kV |
| Lead Free | Lead Free |
| Length | 298.2mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 51A |
| Max Output Power | 600W |
| Max Power Dissipation | 600W |
| Mount | Rack, Desktop |
| Number of Outputs | 1 |
| Output Current | 51A |
| Output Power | 600W |
| Output Voltage | 12V |
| Package Quantity | 20 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | FNP600 |
| Voltage - Output 1 | 12V |
| Weight | 1000g |
| Width | 1.6inch |
| RoHS | Compliant |
Download the complete datasheet for BEL FNP600-12G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.