BEL GSA4-R technical specifications.
| Current | 4A |
| Current Rating | 4A |
| DC Cold Resistance | 39mR |
| Diameter | 6.35mm |
| Lead Free | Lead Free |
| Length | 1.252inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Holder |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | GSA |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for BEL GSA4-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.