Board mount DC/DC converter featuring three regulated outputs: 5V, 12V, and -12V. Delivers a total output power of 15W with a maximum output current of 1A per output. Operates from a 100V to 240V AC input range, with a typical operating voltage of 230V. Offers 3kV isolation voltage and is RoHS compliant. Designed for chassis mounting with a weight of 2.25kg.
BEL HBAA-40W-AG technical specifications.
| Current - Output 2 | 1A |
| Current - Output 3 | 1A |
| Depth | 101.6mm |
| Efficiency | 55% |
| Height | 260.35mm |
| Isolation Voltage | 3kV |
| Lead Free | Lead Free |
| Length | 260.35mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 1A |
| Max Power Dissipation | 39W |
| Max Supply Voltage | 240V |
| Min Supply Voltage | 100V |
| Mount | Chassis Mount, Chassis, Screw |
| Number of Outputs | 3 |
| Operating Supply Voltage | 230V |
| Output Current | 3A |
| Output Power | 15W |
| Output Voltage | 5V |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Linear BAA |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | 12V |
| Voltage - Output 3 | -12V |
| Weight | 2.25kg |
| Width | 101.6mm |
| RoHS | Compliant |
Download the complete datasheet for BEL HBAA-40W-AG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.