Module DC-DC 1-OUT 12V 4.2A 50W 9-Pin Half-Brick
BEL HBS050ZH-AS1 technical specifications.
| Package/Case | Module |
| Depth | 57.9mm |
| Isolation | Isolated |
| Length | 61mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Current | 4.2A |
| Output Voltage | 12V |
| RoHS | Not Compliant |
No datasheet is available for this part.