
Board mount DC/DC converter featuring a single 28V output with a maximum current of 4A. This regulated AC-DC power supply module offers 3kV isolation voltage and operates with 60% efficiency. Designed for chassis, panel, or screw mounting, it has a maximum power dissipation of 112W and a wide operating temperature range of 0°C to 70°C. Approvals include UL, CSA, CE, TUV, IEC, and EN, with RoHS compliance.
BEL HD28-4-AG technical specifications.
| Approvals | UL, CSA, CE, TUV, IEC, EN |
| Package/Case | 100 |
| Depth | 123.7mm |
| Efficiency | 60% |
| Height | 3.28inch |
| Isolation Voltage | 3kV |
| Length | 228.6mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 4A |
| Max Power Dissipation | 112W |
| Mount | Chassis Mount, Panel, Screw |
| Number of Outputs | 1 |
| Output Current | 4A |
| Output Voltage | 28V |
| Package Quantity | 10 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | LINEAR |
| Voltage - Output 1 | 28V |
| Weight | 7.5lb |
| Width | 4.87inch |
| RoHS | Compliant |
Download the complete datasheet for BEL HD28-4-AG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.