The BEL HLS30ZE-NT is an isolated DC-DC converter module with a maximum input voltage of 75V and a minimum input voltage of 36V. It has a maximum output current of 30A and a maximum power dissipation of 100W. The module is designed for through-hole mounting and has a package quantity of 24 units per tray. The operating temperature range is from -40°C to 100°C, and the module is not radiation hardened.
BEL HLS30ZE-NT technical specifications.
| Package/Case | Module |
| Depth | 57.9mm |
| Efficiency | 89% |
| Frequency | 300kHz |
| Height | 0.43inch |
| Isolation | Isolated |
| Isolation Voltage | 1.5kV |
| Lead Free | Contains Lead |
| Length | 61mm |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 30A |
| Max Power Dissipation | 100W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 30A |
| Output Voltage | 3.3V |
| Package Quantity | 24 |
| Packaging | Tray |
| Radiation Hardening | No |
| Series | HLS |
| Voltage - Output 1 | 3.3V |
| Weight | 40g |
| Width | 2.28inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for BEL HLS30ZE-NT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
