DC/DC CONVERTER 2X12V 288W
Checking distributor stock and pricing after the page loads.
| Approvals | UL, CSA, CE, TUV, IEC, EN |
| Package/Case | Module |
| Current - Output 1 | 12A |
| Current - Output 2 | 12A |
| Depth | 171.9mm |
| Efficiency | 94.5% |
| Height | 3.15inch |
| Isolation Voltage | 2.8kV |
| Length | 6.63inch |
| Max Input Voltage | 168V |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 288W |
| Max Power Dissipation | 288W |
| Mount | Chassis Mount, Rack, Chassis |
| Nominal Input Voltage | 110V |
| Number of Outputs | 2 |
| Operating Supply Voltage | 168V |
| Output Current | 12A |
| Output Power | 288W |
| Output Voltage | 12V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | HRP |
| Voltage - Output 1 | 12V |
| Voltage - Output 2 | 12V |
| Weight | 1.8kg |
| Width | 4.37inch |
| RoHS | Compliant |