The HTDA-26PTI-F0 is a 26-contact wire housing with a crimp termination method, suitable for use in applications with operating temperatures between -55°C and 125°C. It features a straight body orientation and a terminal pitch of 2.29mm. This cable mount housing is rated for a maximum voltage of 350VDC or 350VAC and a maximum current of 5A.
BEL HTDA-26PTI-F0 technical specifications.
| Type | Housing |
| Gender | PL |
| Number of Contacts | 26 |
| Terminal Pitch | 2.29mm |
| Number of Rows | 3 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Cable Mount |
| Max Current Rating | 5A |
| Max Voltage Rating | 350VDC|350VAC |
Download the complete datasheet for BEL HTDA-26PTI-F0 to view detailed technical specifications.
No datasheet is available for this part.