Panel, Distribution, Non-insulated, 20 position, wide spacing, D2SF8 configuration, 19" X 3.50"
BEL JS-24WD2SF8 technical specifications.
| Mount | Panel |
| Number of Positions | 24 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | JS |
| RoHS | Compliant |
No datasheet is available for this part.