Sign in to ask questions about the BEL JS-48 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
BEL JS-48 technical specifications.
| Mount | Panel |
| Number of Positions | 48 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | JS |
| RoHS | Compliant |
Download the complete datasheet for BEL JS-48 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.