BEL L829-1D1T-43 technical specifications.
| Contact Plating | Gold |
| Depth | 24.13mm |
| Gender | Female |
| Length | 17.78mm |
| Mount | Through Hole |
| Number of Ports | 1 |
| Number of Positions Loaded | 8 |
| Orientation | Right Angle |
| Packaging | Tape and Reel |
| Pitch | 2.03mm |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for BEL L829-1D1T-43 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.