
Right-angle RJ45 connector with 8 positions loaded, featuring a metal silver housing and gold-plated contacts for reliable connectivity. This THT (Through-Hole Technology) component offers a 2.03mm pitch and a depth of 24.13mm, with a length of 17.78mm. Designed for operation between 0°C and 70°C, this RoHS compliant connector is supplied in a tray package.
BEL L829-1J1T-43 technical specifications.
| Package/Case | Metal |
| Color | Silver |
| Contact Material | Gold |
| Contact Plating | Gold |
| Depth | 24.13mm |
| Length | 17.78mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Ports | 1 |
| Number of Positions Loaded | 8 |
| Orientation | Right Angle |
| Packaging | Tray |
| Pitch | 2.03mm |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for BEL L829-1J1T-43 to view detailed technical specifications.
No datasheet is available for this part.