
This shielded jack is a USB-A, USB-B, and USB-C connector with four conductors, designed for through hole mounting. It is manufactured by BEL and features gold contact plating. The jack is available in a tray packaging with 60 units per package and is compliant with RoHS regulations. The series is part of the MagJack line, offering a reliable and high-quality connection solution.
BEL L829-1J1T-D2 technical specifications.
| Color | Green, Orange, Yellow |
| Contact Plating | Gold |
| Direction | Up |
| Mount | Through Hole |
| Number of Cores per Jack | 4 |
| Number of Ports | 1 |
| Number of Rows | 1 |
| Package Quantity | 60 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | MagJack® |
| Shielding | Shielded |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for BEL L829-1J1T-D2 to view detailed technical specifications.
No datasheet is available for this part.